Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$68.53

(exc. GST)

$75.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.53

*price indicative

RS Stock No.:
214-8009
Mfr. Part No.:
XS5W-D421-D81-F
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2F/XS3F/XS5F/W/C, XW3D, Y92E

Jacket Colour

Grey

Cable Length

2m

Jacket Material

Polybutylene Terephthalate

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Male

Connector Type B

Straight

Voltage

250V

IP Rating

IP67

Standards/Approvals

No

The Omron smartclick sensor is connector plug and socket with size M12 including 2m robot cable.

Easy Installation

High-speed

Optimized for Best Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy