Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$58.24

(exc. GST)

$64.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.24

*price indicative

RS Stock No.:
215-7938
Mfr. Part No.:
XS5F-D421-D80-XR
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS5F

Cable Length

2m

Jacket Colour

Black

Jacket Material

PBT

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

No

The Omron XS5 NEXT series are round oil-resistant connectors, for E2E NEXT series proximity sensors, that are resistant to oil, and that reduce installation work. It uses unique OMRON technology, also OMRON's unique lock mechanism (Smartclick) that is compatible with round M12 connectors. Its model number structure enables the user to find the best suited design and required fit for its applications.

Operating temperature ranges between -25°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy