Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 215-7911
- Mfr. Part No.:
- XS2F-D421-D80-F
- Brand:
- Omron
Subtotal (1 unit)*
$49.26
(exc. GST)
$54.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 16 left, shipping from 23 November 2026
- Plus 2 left, shipping from 01 April 2027
- Plus 8 left, shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.26 |
*price indicative
- RS Stock No.:
- 215-7911
- Mfr. Part No.:
- XS2F-D421-D80-F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PBT | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PBT | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
The Omron XS2 series are round water-resistant connectors, which saves wiring and maintenance efforts. A wide array of connectors makes a wiring system more modular, simplifies maintenance, and reduces downtime. Connectors with cables and connector assemblies are also available. The XS2 series consists of three types of connector assembly: crimping, soldering, and screw-on. It comes with different cable and housing materials.
It satisfy IP67 requirements
Related links
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Omron Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
