Omron Male 4 way Straight, Straight to Female Unterminated, Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 254-3486
- Mfr. Part No.:
- XS5F-D421-E80-F
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$65.96
(exc. GST)
$72.56
(inc. GST)
- RS Stock No.:
- 254-3486
- Mfr. Part No.:
- XS5F-D421-E80-F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS5F | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | PUR, Polycarbonate | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight, Straight | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated, Unterminated | |
| Voltage | 250V dc | |
| Standards/Approvals | UL2238 (File no. E207683) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS5F | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material PUR, Polycarbonate | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight, Straight | ||
Connector Gender B Female | ||
Connector Type B Unterminated, Unterminated | ||
Voltage 250V dc | ||
Standards/Approvals UL2238 (File no. E207683) | ||
IP Rating IP67 | ||
The Omron sensor cable have smart click M12 straight socket (female) type connector. It has four number of poles and A coded, PVC fire-retardant robot cable which having a length of 3 m.
Rated current is 4 A
Rated voltage is 250 V AC/ V DC
Degree of protection is IP67 (IEC60529)
Related links
- Omron Male 4 way Straight Unterminated Sensor Actuator Cable, 3 m
- Omron Male 4 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Omron Male 4 way Straight to Female Straight Sensor Actuator Cable, 3 m
- Omron Female 4 way Straight to Male/Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m

