Omron Female 1 way Straight to Male Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 214-8045
- Mfr. Part No.:
- ZX2-XC1R
- Brand:
- Omron
Subtotal (1 unit)*
$231.01
(exc. GST)
$254.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.01 |
*price indicative
- RS Stock No.:
- 214-8045
- Mfr. Part No.:
- ZX2-XC1R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | ZX2 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series ZX2 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
The Omron amplifier to head extension cable is of 1m.
Simple
Reliable
High quality
Compact and climate-resistant
- RS Stock No. 0570057
- Mfr. Part No. XS5W-D421-C81-F
Each
$69.77
- RS Stock No. 0185162
- Mfr. Part No. EVT239
Each
$81.53
- RS Stock No. 0190114
- Mfr. Part No. EVT025
Each
$85.61
- RS Stock No. 0185890
- Mfr. Part No. EVT263
Each
$81.53
Related links
- Omron Female 1 way Straight to Male Straight Sensor Actuator Cable, 9 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Omron Female 1 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 1 way Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 1 m











