ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 25 m

Subtotal (1 unit)*

$190.33

(exc. GST)

$209.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.33

*price indicative

RS Stock No.:
185-725
Mfr. Part No.:
EVM114
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVM

Jacket Material

PUR

Jacket Colour

Black

Cable Length

25m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V ac, 36V ac

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable is engineered for high performance applications in challenging environments. Built with durability in mind, it boasts features such as being silicone free and halogen free, making it an ideal choice for sensitive applications. The rugged design includes gold plated contacts for superior connectivity and ensures reliable performance even under the harshest conditions. Designed to withstand extreme temperatures, this cable is perfect for environments that require resilience, whether in static or dynamic applications. Enhanced with IP protection ratings, it defies the elements, meaning you can rely on it for a variety of industrial uses without concern for degradation. This cable is truly a testament to advanced technology and meticulous engineering.

For applications in mobile machines and in particularly harsh industrial environments

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Resisting fast temperature fluctuations and salt spray

Continuously high EMC interference protection against noise field interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy