Omron Female 1 way Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 214-8033
- Mfr. Part No.:
- ZX0-XC20R
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-8033
- Mfr. Part No.:
- ZX0-XC20R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | ZX0 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series ZX0 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
The Omron extension cable is for pre-wired connector models which is of 20m.
Simple
Reliable
High quality
Compact and climate-resistant
Related links
- Omron Female 1 way Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 20 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 20 m
