Molex Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 213-4219
- Distrelec Article No.:
- 303-80-902
- Mfr. Part No.:
- 1200070490
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $18.40
View bulk pricing optionsSubtotal (1 unit)*
$36.85
(exc. GST)
$40.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 140 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.85 | - |
| 5 + | $33.17 | $18.40 |
*price indicative
- RS Stock No.:
- 213-4219
- Distrelec Article No.:
- 303-80-902
- Mfr. Part No.:
- 1200070490
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120007 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120007 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Molex Series 120007 Sensor Actuator Cable, 5m Length, M12 Connector 1 - 1200070490
This sensor actuator cable by Molex, with M12 connectors and a copper alloy conductor, boasts an IP67 rating, making it suitable for a variety of industrial applications. With halogen-free materials, a 4A current rating, and high-quality PVC sheathing, this cable ensures reliable performance. The 5m length and PUR insulation further enhance its efficiency and functionality.
Features & Benefits
• M12 connectors for secure connections
• Copper alloy conductor for excellent conductivity
• IP67 rating for dust and water resistance
• Halogen-free materials for safety and environmental benefits
• PVC sheath for durability and protection
• 5m length for flexibility in installations
• PUR insulation for added reliability
Applications
• Ideal for connecting sensors and actuators in industrial automation systems
• Suitable for use in harsh environments requiring IP67 protection
• Can be used for applications requiring halogen-free materials and high current ratings
Can it be used in outdoor applications?
Yes, the IP67 rating ensures it is protected against dust and water ingress.
Is the cable flexible for easy installation?
Yes, the 5m length provides flexibility while the PVC sheath offers protection.
Will the copper alloy conductor ensure reliable signal transmission?
Yes, the high-quality conductor ensures optimal conductivity for consistent performance.
Related links
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way 7/8 In Circular 1 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Straight to Male Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 10 m
