Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 174-6633
- Distrelec Article No.:
- 303-80-908
- Mfr. Part No.:
- 120066-0689
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $19.50
View bulk pricing optionsSubtotal (1 unit)*
$130.40
(exc. GST)
$143.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $130.40 | - |
| 6 - 11 | $127.15 | $19.50 |
| 12 + | $125.41 | $59.88 |
*price indicative
- RS Stock No.:
- 174-6633
- Distrelec Article No.:
- 303-80-908
- Mfr. Part No.:
- 120066-0689
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120066 | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | TPE | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120066 | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material TPE | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Molex Electronics Straight M12 to Straight M12 Industrial Automation Cable Assembly
The Molex 120066 series M12 to unterminated right angle industrial automation unshielded WSOR cable assembly comes with a 4 core 2m cable. The Micro-Change (M12) double-ended 4-pole TPU cordset with knurled hexnut, has a female (Straight) to male (Straight) connection and has a cross-sectional area of 0.34mm².
Features and Benefits
• Anti-vibration feature
• Complete LED machine lighting solutions
• Gold plated brass contacts
• Knurled hex nut connection
• Meets CE industry requirements
• Provides a longer-lasting, high-performance electrical contact
• Single and dual keyway designs
• Unshielded cable
Applications
• Automated assembly equipment
• Construction and mining equipment
• Conveyor systems
• Ground vehicle networks
• Material handling
• Packaging equipment
• Pick-and-place robots
• Shelters
Certifications
• IP67 rated
• NEMA 6P
Related links
- Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 10 m
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- Molex Female 4 way M12 Straight Circular Connector, 3 m
