Molex Female 4 way 7/8 In Circular, Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 174-6508
- Mfr. Part No.:
- 130010-0864
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6508
- Mfr. Part No.:
- 130010-0864
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPE | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 600V | |
| Standards/Approvals | IEC 60664, UL 2238 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPE | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 600V | ||
Standards/Approvals IEC 60664, UL 2238 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, TPE Cable, 1.0m (3.28') Length
Related links
- Molex Male 4 way 7/8 In Circular 8 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male 4 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 1 m
- Molex Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
