Brad from Molex Female 4 way Straight to Male Unterminated Sensor Actuator Cable, 5 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$95.96

(exc. GST)

$105.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$95.96
5 - 24$94.26
25 - 49$91.87
50 +$87.56

*price indicative

RS Stock No.:
913-2222
Distrelec Article No.:
302-89-380
Mfr. Part No.:
1200060474
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120006

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

5m

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Male

Connector Type B

Unterminated

Standards/Approvals

RoHS

Coding

A

COO (Country of Origin):
PL

Single Ended Leads


2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:

PVC - for general purpose, low cost applications

PUR - for chemical resistance - especially to cutting and other lubricating oils

SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter

All cables have a conductor csa of 0.34mm²

See stock number 341-8016 typical for splitter boxes for details of LED function

Current Rating (A) 4 A

BRAD - M12


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy