Phoenix Contact Female M8 to Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$46.57

(exc. GST)

$51.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.57

*price indicative

RS Stock No.:
212-7273
Mfr. Part No.:
1521928
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

3m

Connector Gender A

Female

Connector Type A

M8

Connector Gender B

Unterminated

Voltage

48V ac, 60V ac

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable has 100% electrically tested plug-in components. It save time to installation with SPEEDCON fast locking system.

4-position

PUR halogen-free

black-gray RAL 7021

free cable end, on socket straight M8 cable

length: 3 m

Each
$19.43
Each
$47.90
Each
$99.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy