Murrelektronik Limited Female 3 way Straight to Female Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$29.96

(exc. GST)

$32.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 23 November 2026
  • Plus 55 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$29.96-
10 - 49$28.744%
50 +$27.597%

*price indicative

RS Stock No.:
203-5766
Mfr. Part No.:
7000-08041-6100500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

A-Coded

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Straight

Connector Gender B

Female

Voltage

50V

IP Rating

IP65, IP66, IP67

Standards/Approvals

DIN EN 61076-2-104 (M8), UL/CSA

COO (Country of Origin):
DE
The Murrelektronik Limited 7000 series 3-core unshield cable assembly has a length of 0.5m used to connect with M8 female straight connector . The cable outer jacket is constructed from polyvinyl chloride (PVC) polymer plastic with good resistance against chemicals and oils. It has a nominal voltage of 300VAC.

Black in colour

No./diameter of wire - 3x 0.25mm²

Operation temperature ranges between -30°C and 80°C

Each
$35.41
Each
$37.42
  • RS Stock No. 2157939
  • Mfr. Part No. XS5W-D421-G81-X
Each
$125.44
Each
$50.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy