Murrelektronik Limited Female 3 way M8 to Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 217-4360
- Mfr. Part No.:
- 7014-08041-2100500
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.91
(exc. GST)
$49.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.91 |
| 5 + | $40.39 |
*price indicative
- RS Stock No.:
- 217-4360
- Mfr. Part No.:
- 7014-08041-2100500
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65, IP66K, IP67, IP68 | |
| Standards/Approvals | CSA, UL (AWM-Style 2464/1731) | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65, IP66K, IP67, IP68 | ||
Standards/Approvals CSA, UL (AWM-Style 2464/1731) | ||
- COO (Country of Origin):
- DE
The Murrelektronik grey M8 female straight 5m PVC cable has 3-pole with cable sleeves. It has plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Operating voltage max. 60 V AC/DC
Operating current per contact max. 4 A
Locking of ports Screw thread (M8x1 mm) recommended torque 0.4 Nm, self-securing
Protection IP65, IP66K, IP67, IP68 inserted and tightened (EN 60529)
Locking material Stainless steel 1.4404 (V4A)
Rated surge voltage 1.5 kV
Related links
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 5 m
- Murrelektronik Limited Female 4 way M12 to Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way M8 to 3 way Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way M8 to Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 10 m
