Siemens Female 8 way Right Angle to Male 9 way D-Sub 9-Pin Sensor Actuator Cable, 2 m
- RS Stock No.:
- 203-3668
- Mfr. Part No.:
- 6GT2091-4LH20
- Brand:
- Siemens
Subtotal (1 unit)*
$154.76
(exc. GST)
$170.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.76 |
*price indicative
- RS Stock No.:
- 203-3668
- Mfr. Part No.:
- 6GT2091-4LH20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6GT2091 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6GT2091 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Connector Type B D-Sub 9-Pin | ||
Voltage 300V | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Siemens Cable RS422, Sub-D / M12 is a highly flexible communication line (6-core) SIMATIC RF, MV plug-in cable, assembled, between RF120C and reader PUR, trailing, length 2 m.
Operating voltage 300 V
Material of the wire insulation PVC
Related links
- SICK Female 4 way M8 2 m
- SICK Female 8 way M12 to Male 9 way D-Sub 9-Pin Sensor Actuator Cable, 500 mm
- SICK Female 9 way D-Sub 9-Pin to Male 8 way M8 10 m
- Pepperl + Fuchs Female 9 way D-Sub 9-Pin to Male 1 way Straight Interface Converter Cable, 3 m
- Festo Female 8 way M12 10 m
- Festo Female 8 way M12 5 m
- Festo Male 8 way M12 15 m
- SICK Female 9 way D-Sub 9-Pin to Male RJ45 Connector Cable, 3 m
