Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 197-3014
- Distrelec Article No.:
- 304-21-517
- Mfr. Part No.:
- 28536 RST 3-RKMV 3-224/0,3 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.42
(exc. GST)
$43.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.42 |
| 5 + | $35.45 |
*price indicative
- RS Stock No.:
- 197-3014
- Distrelec Article No.:
- 304-21-517
- Mfr. Part No.:
- 28536 RST 3-RKMV 3-224/0,3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69 | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, A-Coded, Screw Attachment - RST Series - 28536 RST 3-RKMV 3-224/0,3 M
Get devices hooked up quickly with this double-ended cable from Belden's Lumberg Automation range. Its pre-terminated design means there's no wiring to do. The standard M12 and M8 connectors make it handy for linking devices to distribution units. Self-locking screw attachments ensure it handles vibration and shock, so your equipment stays plugged in. An IP69K rating indicates it's dust-tight and resistant to high temperature and pressure water jets.
Features & Benefits
• PUR jacket shrugs off oil in contaminated settings
• A-coded for wide compatibility with sensors and actuators
• Operating temperature between -40°C and +90°C for reliability in harsh conditions
• Minimum bend radius of 10 times its 4.3mm diameter in flexible installations, including drag chains
Applications
• Automotive industry
• Agricultural machines
• Plant automation
• Renewable energy
Is this cable fire-safe?
Yes. It's made from flame-retardant material and as it's free from halogen and PVC, it won't release toxic fumes in a fire.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Actuator/Sensor Cable, 300 mm
