Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.11

(exc. GST)

$39.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$36.11
5 +$32.49

*price indicative

RS Stock No.:
197-3025
Mfr. Part No.:
40190 RST 3-RKMV 3-224/0,6 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

UL 94 HB

IP Rating

IP65, IP67, IP68, IP69

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, PUR Sheath Material, 600mm Length - RST Series - 40190 RST 3-RKMV 3-224/0,6 M


Link your electronic devices and get smooth data transmission with this sensor actuator cable from Belden Lumberg Automation. It has a male M12 connector on one end and a female M8 connector on the other, so you can swiftly plug and play to get your automated system up and running. To seal the deal, a coupling screw and a coupling nut on the male and female ends help the cable stay securely connected, minimising disruption if your setup faces vibration or jostling.

Features & Benefits


• PUR sheath resists chemicals and wear, so suits use in tough environments

• Copper wires are highly conductive for efficient signal transmission

Applications


• Robotics systems

• Medical technology

• Security equipment

What type of insulation does this cable have?


This cable features robust PP insulation that helps reduce the risk of electrical hazards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy