Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 197-2936
- Mfr. Part No.:
- 43393 RKWT/LED A 4-3-224/3 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.83
(exc. GST)
$50.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.83 |
| 5 + | $41.26 |
*price indicative
- RS Stock No.:
- 197-2936
- Mfr. Part No.:
- 43393 RKWT/LED A 4-3-224/3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
IP Rating IP66, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 angled female connector and cable length is 3m. The electrical voltage rating is 10-30V DC and a current rating is 4 A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
