Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.97

(exc. GST)

$80.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 02 November 2026
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$72.97
5 +$65.70

*price indicative

RS Stock No.:
197-2968
Distrelec Article No.:
301-96-960
Mfr. Part No.:
64546 RKWT 8-282/2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKWT

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

Right Angle

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

Standards/Approvals

UL 94 HB

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 7 Cores, 2m Length - RKWT Series - 64546 RKWT 8-282/2 M


Keep lines of communication open between your automation devices with this sensor actuator cable from Belden Lumberg Automation. It has one unterminated end, giving you the freedom to customise it with the connector you need. The M12 connector on the other end has a right-angle design that makes it a cinch to make connections in awkward spaces. As this cable has a 2m length, it boosts your reach when linking machines that are set apart.

Features & Benefits


• Coupling nut ensures a secure, vibration-proof connection

• Withstands up to 100 mating cycles for durable performance

• Tough PUR outer jacket resists chemicals, oil and wear

Applications


• Mining and quarrying industries

• Control panels

• Telecommunications networks

How flexible is this cable?


It has a minimum bending radius of over five times its diameter in a fixed installation and over 10 times its diameter in a flexible installation, so it's a flexible piece of kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy