Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-3043
- Mfr. Part No.:
- 934703032 RKWTS 8-299/5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$108.21
(exc. GST)
$119.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $108.21 | - |
| 5 + | $97.40 | 9% |
*price indicative
- RS Stock No.:
- 197-3043
- Mfr. Part No.:
- 934703032 RKWTS 8-299/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWTS | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWTS | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 2A Current Rating, A Coding - RKWTS Series - 934703032 RKWTS 8-299/5 M
Need a versatile way to get info flowing through your system? Choose this sensor actuator cable from Belden Lumberg Automation for the job. On one end there's a widely compatible female M12 connector and the other is unterminated, so you can customise it to suit your system. A 5m cable length means it's not a stretch to link devices that are set far apart. This cordset has an IP69K rating that's suitable for hygiene-critical tasks, as it handles high-pressure washdowns at high temperatures.
Features & Benefits
• Copper-zinc contacts for efficient signal transfer
• Reliable performance in temperatures between -40°C and +90°C ensures it suits challenging conditions
Applications
• Factory automation
• Pharmaceutical manufacturing
• Safety equipment
How resilient is this cable?
It withstands more than two million bending cycles, so it's ideal for use with machinery where twists and turns are needed.
Related links
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 15 m
