Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable
- RS Stock No.:
- 197-2944
- Mfr. Part No.:
- 46899 RKWT 8-6-268/2 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $26.75
View bulk pricing optionsSubtotal (1 unit)*
$53.57
(exc. GST)
$58.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.57 | - |
| 5 + | $48.22 | $26.75 |
*price indicative
- RS Stock No.:
- 197-2944
- Mfr. Part No.:
- 46899 RKWT 8-6-268/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 2m Length, 2A Current Rating - RKWT Series - 46899 RKWT 8-6-268/2 M
Use this sensor actuator cable from Belden's Lumberg Automation range to support reliable communication between your sensors and control systems. This device has a female M12 connector on one end and comes unterminated on the other end, so you can customise it to suit the needs of your equipment. A cable length of 2m gives you a flexible connection between devices, without excess cable clutter. Its PUR sheath offers protection from impact and abrasion, making it suitable for use in harsh industrial environments.
Features & Benefits
• Flame-retardant for safety in the event of a fire
• Orange sheath colour for ease of identification in a colour-coded setup
Applications
• Conveyor systems
• Medical equipment
Can this cable resist power surges?
Yes, this cable has an impulse withstand voltage rating of 0.8kV, so it can withstand sudden surges without failing.
Related links
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable
