Lumberg Automation Male 4 way M8, Straight to Unterminated Sensor Actuator Cable

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$29.60

(exc. GST)

$32.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$29.60-
5 +$26.659%

*price indicative

RS Stock No.:
197-2960
Mfr. Part No.:
11650 RSM 4-07/2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RSM

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Jacket Material

PVC

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

RoHS Compliant, UL

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 0.8kV Rated Impulse Voltage, 4A Current Rating - RSM Series - 11650 RSM 4-07/2 M


When separate bits of control equipment need to stay in touch, link them with this sensor actuator cable from Belden Lumberg Automation. Thanks to the four highly conductive copper cores, reliable signals flow between instruments without a hitch. One end features an M8 male connector for quick and easy connection. For flexibility, you can customise the unterminated end to suit your setup.

Features & Benefits


• Self-extinguishing for reliable fire safety

• 2m long for easy reach between devices

• Performs without a hiccup in temperatures between -40°C and +90°C

Applications


• Medical devices

• Aerospace applications

• Marine installations

Can I use this sensor actuator cable in heavy-duty environments?


Yes, when paired with an M8 female snap-in connector, it's dust-tight and water-resistant to an IP65 rating. An M8 standard female connector gives it an IP67 rating, which means it's waterproof for 30 minutes in up to 1m of water.

Each
$46.05
Each
$34.70
  • RS Stock No. 1972995
  • Mfr. Part No. 7005 RSMV 4-225/0,3 M
Each
$28.85
Each
$21.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy