Canon CLI-521M Magenta Ink Cartridge
- RS Stock No.:
- 775-0733
- Mfr. Part No.:
- CLI-521M
- Brand:
- Canon
Subtotal (1 unit)*
$48.83
(exc. GST)
$53.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.83 |
*price indicative
- RS Stock No.:
- 775-0733
- Mfr. Part No.:
- CLI-521M
- Brand:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Ink Cartridge | |
| Compatible Printers | iP3600, iP4600, iP4600x, MP540, MP540x, MP550, MP560, MP620, MP620B, MP630, MP640, MP980, MP990, MX860, MX870 | |
| Cartridge Model | CLI-521M | |
| Colour | Magenta | |
| Approximate Page Yield | 510 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Ink Cartridge | ||
Compatible Printers iP3600, iP4600, iP4600x, MP540, MP540x, MP550, MP560, MP620, MP620B, MP630, MP640, MP980, MP990, MX860, MX870 | ||
Cartridge Model CLI-521M | ||
Colour Magenta | ||
Approximate Page Yield 510 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
