Lumberg Automation Female 4 way M8, Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2857
- Mfr. Part No.:
- 11285 RKM 4-07/5 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.05
(exc. GST)
$50.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $46.05 |
| 5 + | $41.46 |
*price indicative
- RS Stock No.:
- 197-2857
- Mfr. Part No.:
- 11285 RKM 4-07/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKM | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | RoHS Compliant, UL | |
| IP Rating | IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKM | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals RoHS Compliant, UL | ||
IP Rating IP65 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, PVC Jacket - RKM Series - 11285 RKM 4-07/5 M
Tell automated components in your industrial setup what to do with this sensor actuator cable from Belden Lumberg Automation. It passes signals from detectors to your machine's control centre, allowing your system to run automatically. The unit has an M8 connector on one end that plugs into your device's socket. The other end is unterminated, giving you the freedom to pick an adapter that suits your design needs.
Features & Benefits
• Cable length of 5m to link distant devices
• IP65 rating shows that it's fully protected from dust and low-pressure water jets
• PVC jacket resists wear and impact, making it fit for use in harsh environments
Applications
• Material handling equipment
• Transportation industry
• CNC gear
What's the temperature tolerance of this cable?
This cable handles operating temperatures between -40°C and +90°C, making it an ideal choice for demanding conditions.
Related links
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated M8 Female Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 5 m
- Lumberg Automation Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
