Vishay 47Ω Wire Wound Resistor 1W ±1% RLP0147R00FS14
- RS Stock No.:
- 788-8043
- Mfr. Part No.:
- RLP0147R00FS14
- Brand:
- Vishay
Price Each (In a Pack of 5)**
$16.328
(exc. GST)
$17.961
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $16.328 | $81.64 |
25 - 45 | $16.132 | $80.66 |
50 + | $15.784 | $78.92 |
**price indicative
Related links
- Vishay 47Ω Wire Wound Resistor 1W ±1% RLP0147R00FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14