Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 197-2951
- Mfr. Part No.:
- 93660 RKWT 4-34/1,5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$28.52
(exc. GST)
$31.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.52 | - |
| 5 + | $25.69 | 9% |
*price indicative
- RS Stock No.:
- 197-2951
- Mfr. Part No.:
- 93660 RKWT 4-34/1,5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWT | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | TPU | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWT | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material TPU | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 4 Cores, 230V AC/DC Operating Voltage - RKWT Series - 93660 RKWT 4-34/1,5 M
Forge a reliable link between your input and output devices with this sensor actuator cable from Belden Lumberg Automation. Four highly conductive copper cores carry clear signals from A to B. The right-angled M12 female connector makes connections comfortable in setups where space is in short supply. A coupling nut keeps the join secure in the face of vibration. You can tailor the unterminated end to suit your setup. The product performs without a hitch in a broad temperature range between -40°C and +80°C.
Features & Benefits
• Robust TPU jacket resists chemical and abrasive damage
• Bright orange cable for easy identification
• Self-extinguishing to improve safety in the event of a fire
Applications
• Automated factory processes
• Medical imaging equipment
• Aerospace engineering
Can I use the sensor actuator cable in hygiene-sensitive settings?
Yes, this component's IP69K rating makes it dust-tight and resistant to the high-pressure hot water used during washdowns.
- RS Stock No. 1972975
- Mfr. Part No. 11442 RKWT 4-225/5 M
Each
$52.98
- RS Stock No. 1972967
- Mfr. Part No. 934636999 RKWT/LED W 4-225/5 M
Each
$63.98
- RS Stock No. 1972949
- Mfr. Part No. 11509 RKWT/LED F 4-225/5 M
Each
$63.15
- RS Stock No. 1972976
- Mfr. Part No. 11545 RKWT/LED P 4-225/5 M
Each
$77.26
Related links
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m












