Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.42

(exc. GST)

$69.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$63.42
5 +$57.09

*price indicative

RS Stock No.:
197-2611
Mfr. Part No.:
109371 RST 5-RKT 5-458/1,5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Orange

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

cURus, IEC 60754 1, IEC 61076 2 101, UL 2238, VDE 0472 803

COO (Country of Origin):
CZ
The Belden sensor/actuator double-ended cordset has 5-pin M12 straight male connector to 5-pin M12 straight female. The cable length is 1.5m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Each
$34.29
Each
$70.72
  • RS Stock No. 1972706
  • Mfr. Part No. 61630 RSTS 5-RKTS 5-298/5 M
Each
$145.02
Each
$92.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy