Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 197-2776
- Mfr. Part No.:
- 46898 RKT 8-6-268/2 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.74
(exc. GST)
$62.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.74 |
| 5 + | $51.08 |
*price indicative
- RS Stock No.:
- 197-2776
- Mfr. Part No.:
- 46898 RKT 8-6-268/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 8-pin M12 straight female connector and cable length is 2m. The electrical voltage rating is 30V AC/DC and a current rating is 2A.
A-coded
Body colour is translucent
Contact base material is CuZn
Operating temperature is -40°C to +90°C
- RS Stock No. 1972885
- Mfr. Part No. 47077 RKT 8-282/2 M
Each
$57.17
- RS Stock No. 1972832
- Mfr. Part No. 49261 RKTS 8-299/2 M
Each
$51.64
- RS Stock No. 1972724
- Mfr. Part No. 49264 RSTS 8-299/2 M
Each
$62.47
- RS Stock No. 1972777
- Mfr. Part No. 11388 RKT 8-09/5 M
Each
$70.10
Related links
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 25 m
- Lumberg Automation Female 8 way M12 2 m
- Lumberg Automation Male 6 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m










