Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2817
- Distrelec Article No.:
- 304-09-391
- Mfr. Part No.:
- 43566 RKMV 3-224/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $36.50
View bulk pricing optionsSubtotal (1 unit)*
$73.12
(exc. GST)
$80.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $73.12 | - |
| 5 + | $65.82 | $36.50 |
*price indicative
- RS Stock No.:
- 197-2817
- Distrelec Article No.:
- 304-09-391
- Mfr. Part No.:
- 43566 RKMV 3-224/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMV | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 10m Length, 4A Current Rating - RKMV Series - 43566 RKMV 3-224/10 M
Looking for a durable component to link sensors to your control equipment? Go for this sensor actuator cable from Belden's Lumberg Automation range. Its PUR jacket provides protection from impact and abrasion, making it suitable for use in harsh environments. The cable has copper-tin contacts with a low resistance of ≤10mOhm to give you a reliable connection. These contacts are cased in a robust TPU body that will stand up to long-term industrial use.
Features & Benefits
• 10m cable length to establish long energy chains
• Unterminated at one end to allow for easy customisation
• Minimum bending radius of 10 times its outer diameter for flexible installation around corners
Applications
• Industrial conveyors
• Oil and gas plants
• Aviation industry
What's the voltage rating of this sensor actuator cable?
This cable has a 60V DC voltage rating, making it suitable for low-voltage applications.
- RS Stock No. 1972887
- Mfr. Part No. 11293 RKMV 3-06/10 M
Each
$58.84
- RS Stock No. 1972821
- Mfr. Part No. 49202 RKTS 4-288/10 M
Each
$126.48
- RS Stock No. 1972919
- Mfr. Part No. 4241 RSMV 3-294/10 M
Each
$46.59
- RS Stock No. 1972825
- Mfr. Part No. 53594 RKT 5-228/3 M
Each
$56.02
Related links
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way M8 10 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 3 way M8 20 m
- Lumberg Automation Female 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m












