Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.59

(exc. GST)

$51.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$46.59
5 +$41.94

*price indicative

RS Stock No.:
197-2919
Distrelec Article No.:
304-21-519
Mfr. Part No.:
4241 RSMV 3-294/10 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RSMV

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Black

Cable Length

10m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

cURus, IEC 61076-2-104, UL 2238

The Belden sensor/actuator single-ended cordset has 3-pin M8 (PVC) straight male connector and cable length is 10m. The electrical voltage rating is 50V AC/ 60V DC and a current rating is 4 A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy