Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 197-2825
- Mfr. Part No.:
- 53594 RKT 5-228/3 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$56.02
(exc. GST)
$61.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.02 | - |
| 5 + | $50.41 | 10% |
*price indicative
- RS Stock No.:
- 197-2825
- Mfr. Part No.:
- 53594 RKT 5-228/3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, A-Coded, Coupling Nut Attachment - G Series - 53594 RKT 5-228/3 M
Send signals between switches, sensors and actuators with this straight single-ended cable from Belden's Lumberg Automation range. It's three metres long and comes with a standard M12 connector that's ready to plug into your device. As an A-coded type, it's compatible with automation equipment and prevents incorrect mating. A coupling nut keeps the cable dependably attached around vibrating machinery. Colour-coded insulation makes it a piece of cake to wire up the free end.
Features & Benefits
• IP69K rating ensures a dust-tight, waterproof connection
• Durable for more than 5 million bending cycles, so it's robust in flexible installations
• Contains self-extinguishing materials to boost fire safety
Applications
• Breweries and bottling plants
• Process control
• Food processing
• R&D facilities
Does this cable remain flexible in cold temperatures?
Yes. Thanks to the PUR jacket, the cable stays flexible in cold conditions. Its wide operating range between -40°C and +90°C means it reliably handles harsh temperatures.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Female 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 3.5 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
