Lumberg Automation Female 4 way M8, Right Angle to Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$31.06

(exc. GST)

$34.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.06-
5 +$27.9510%

*price indicative

RS Stock No.:
197-2753
Mfr. Part No.:
11313 RKMW 4-07/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKMW

Jacket Material

PVC

Cable Length

5m

Jacket Colour

Orange

Connector Type A

M8, Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65

Standards/Approvals

cURus, DIN EN 60332-1-2, IEC 60332-1-2, IEC 61076-2-104, UL 2238, UL VW-1, VDE 0482-332-1-2

COO (Country of Origin):
CN
The Belden snap-In sensor/actuator single-ended cordset has M8 4-pin angled female connector and cable length is 5m. This cordset has an electrical voltage rating of 30 V AC/DC and a current rating of 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy