Lumberg Automation Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 508-5315
- Mfr. Part No.:
- 28720 PRST 4-PRKWT/LED P 4-07/5 M
- Brand:
- Lumberg Automation
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $10.53
View bulk pricing optionsSubtotal (1 unit)*
$141.03
(exc. GST)
$155.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $141.03 | - |
| 3 - 4 | $137.52 | $10.53 |
| 5 + | $135.64 | $26.95 |
*price indicative
- RS Stock No.:
- 508-5315
- Mfr. Part No.:
- 28720 PRST 4-PRKWT/LED P 4-07/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | PRST | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| IP Rating | IP69K | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series PRST | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
IP Rating IP69K | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor/Actuator Cordset, M12, 24 AWG - 28720 PRST 4-PRKWT/LED P 4-07/5 M
For effective signal transmission use this male-to-female M12 sensor and actuator cable by Lumberg Automation, a Belden brand.
This double-ended sensor cordset has a length of 5m and a current rating of 4A. It has a female right-angle connector and self-locking threaded joint and moulded cable. The jacket for this Lumberg cable is MADE of PVC, providing electrical insulation and high durability. It is well suited for use in industrial and commercial environments due to its wide operating temperature range of -25°C to + 50°C. The coupling nut is MADE of tough stainless steel, making this unit a robust choice for your application.
Features and Benefits:
• Orange jacket ensures easy visibility of the cable
• Clear view of operating status due to LED indicators
• Dust-tight and water resistant with excellent IP65/IP67 environmental protection rating
• Ideal for use with food processing equipment due to hygienic design
What material is the O-ring on this cordset?
The female connector features an O-ring MADE of EPDM rubber (ethylene propylene diene monomer), which offers great resistance against chemicals and solvents.
Related links
- Lumberg Automation Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 25 m
- Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way M12 5 m
