Lumberg Automation Female 4 way M8, Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2838
- Mfr. Part No.:
- 59908 RKMW 4-329/3 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$19.25
(exc. GST)
$21.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.25 | - |
| 5 + | $17.31 | 10% |
*price indicative
- RS Stock No.:
- 197-2838
- Mfr. Part No.:
- 59908 RKMW 4-329/3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMW | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | cURus, IEC 61076-2-104, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMW | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals cURus, IEC 61076-2-104, UL 2238 | ||
- COO (Country of Origin):
- CZ
The Belden snap-In sensor/actuator single-ended cordset has M8 4-pin angled female connector and cable length is 3m. This cordset has an electrical voltage rating of 30 V AC/DC and a current rating of 2A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 3 way M8, Right Angle to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 10 m
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
