Lumberg Automation Female 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 3.5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$72.00

(exc. GST)

$79.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$72.00-
5 +$64.7910%

*price indicative

RS Stock No.:
197-2752
Mfr. Part No.:
3940 RKT 5-RKT 5-228/3,5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Cable Length

3.5m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

50V ac, 60V ac

Standards/Approvals

cURus, IEC 61076-2-101, UL 2238

IP Rating

IP66, IP67, IP68, IP69K

COO (Country of Origin):
CZ
The Belden sensor/actuator double-ended cordset has 5-pin M12 straight Female connector to 5-pin M12 straight female. The cable length is 3.5m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Each
$34.93
Each
$51.25
Each
$61.92
Each
$40.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy