Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2581
- Mfr. Part No.:
- 28050 RST 4-RKWT 4-225/10 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.16
(exc. GST)
$105.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $96.16 |
| 5 + | $86.54 |
*price indicative
- RS Stock No.:
- 197-2581
- Mfr. Part No.:
- 28050 RST 4-RKWT 4-225/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
Lumberg Automation RST Series Sensor Actuator Cable, Bare Copper Conductor, 4A - 28050 RST 4-RKWT 4-225/10 M
This Sensor Actuator Cable by Lumberg Automation is a high-quality solution for automation, electronics, electrical, and mechanical industries. With a copper conductor, 4A current rating, and belonging to the RST series, this cable provides reliable connectivity for various applications.
Features & Benefits
• Copper conductor ensures efficient transmission of signals and power
• Supports a high current flow for demanding applications
Applications
• Designed for use in automation systems for reliable signal and power transmission.
• Ideal for electronic devices requiring a strong and durable cable connection.
Can it handle high current applications?
Yes, the sensor actuator cable with a 4A current rating is suited for high-power applications.
Is it suitable for use in automation systems?
Yes, the cable is designed specifically for automation applications, providing reliable connectivity.
Will it work with electronic devices?
Yes, the sensor actuator cable is ideal for use with various electronic devices requiring a secure connection.
Can it withstand harsh industrial environments?
Yes, the cable is designed to be durable and reliable, even in challenging conditions.
How does the copper conductor benefit the cable?
The copper conductor ensures efficient signal transmission and power flow within the cable.
- RS Stock No. 1972671
- Mfr. Part No. 11780 RST 3-RKWT/LED A 4-3-224/10 M
Each
$112.24
- RS Stock No. 1972695
- Mfr. Part No. 43774 RST 4-RKWT 4-225/1 M
Each
$58.48
- RS Stock No. 1972660
- Mfr. Part No. 11868 RST 4-RKWT/LED P 4-225/1 M
Each
$64.58
- RS Stock No. 1972634
- Mfr. Part No. 11783 RST 3-RKWT/LED A 4-3-224/5 M
Each
$70.98
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way M12 300 mm
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m











