Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$96.86

(exc. GST)

$106.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 30 November 2026
  • Plus 20 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$96.86-
5 +$87.1710%

*price indicative

RS Stock No.:
197-2977
Distrelec Article No.:
301-48-302
Mfr. Part No.:
16978 RKWT/LED P 4-225/10 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKWT

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

10m

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

cURus, IEC 61076-2-101, UL 2238

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 10m Length, 10 to 30V DC Operating Voltage - RKWT Series - 16978 RKWT/LED P 4-225/10 M


Does your automated control setup depend on a long-distance connection? Bridge the gap with this 10m sensor actuator cable from Belden Lumberg Automation. At one end, there's a tough M12 female connector with IP65, IP67, IP68 and IP69K ratings, so you can trust it's dust-tight and waterproof in 1.5m of water for up to 30 minutes. Plus, it handles high-pressure hot water jets during washdowns in hygienic settings. As the other end's unterminated, you can choose to make a direct connection or add an adaptor.

Features & Benefits


• Four copper cores for high conductivity

• Wide operating temperature range of -50°C to +90°C in fixed installations

• Durable PUR jacket resists abrasion and oil

Applications


• Industrial automation

• Medical devices

• Food and beverage processing

Can I fit this sensor actuator cable in compact setups?


Yes, the connector's right-angled design helps you make connections in tight spots.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy