Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
- RS Stock No.:
- 197-2725
- Distrelec Article No.:
- 144-73-928
- Mfr. Part No.:
- 11753 RST 3-RKMWV/LED A 3-224/2 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.17
(exc. GST)
$65.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.17 |
| 5 + | $53.26 |
*price indicative
- RS Stock No.:
- 197-2725
- Distrelec Article No.:
- 144-73-928
- Mfr. Part No.:
- 11753 RST 3-RKMWV/LED A 3-224/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68, IP69 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68, IP69 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Lumberg Automation RST Series Sensor Actuator Cable, Bare Copper Conductor, 4A - 11753 RST 3-RKMWV/LED A 3-224/2 M
The Lumberg Automation Sensor Actuator Cable is a high-quality solution for automation, electronics, electrical, and mechanical industries. This cable features a robust PUR black sheath material, halogen-free, multicore design, and copper conductor, ensuring reliable performance in various applications.
Features & Benefits
• Equipped with an IP68 rating for protection against dust and water ingress
• M12 connector with male straight A-coded translucent design for seamless integration
• M8 connector with female angled A-coded translucent design for versatile connectivity
• Copper conductor material for enhanced conductivity and durability
• Halogen-free construction for safety and environmental compliance
Applications
• Ideal for use in sensor and actuator applications in industrial automation
• Suitable for electrical and mechanical systems requiring reliable signal transmission
Can it withstand harsh industrial environments?
Yes, the Lumberg Automation sensor actuator cable is designed to withstand harsh industrial environments with its IP68 rating and durable construction.
Will it provide reliable signal transmission in automation systems?
Yes, the copper conductor and high-quality design of this cable ensure reliable signal transmission in automation systems.
Is it suitable for both indoor and outdoor applications?
Yes, the Lumberg Automation sensor actuator cable is suitable for both indoor and outdoor applications due to its robust construction and IP68 rating.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.25 m
