Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 600 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.26

(exc. GST)

$60.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$55.26
5 +$49.75

*price indicative

RS Stock No.:
197-2736
Mfr. Part No.:
11750 RST 3-RKMWV/LED A 3-224/0,6 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

600mm

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

3

Voltage

30V

IP Rating

IP65, IP67, IP68, IP69

Standards/Approvals

cURus, IEC 61076-2-101, IEC 61076-2-104, UL 2238

COO (Country of Origin):
CZ
The Belden sensor/actuator double-ended cordset has 3-pin M12 straight male connector to 3-pin M8 angled female with 2xLEDs (PNP). The cable length is 0.6m. The electrical voltage rating is 10V DC to 30V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuZn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy