Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 196-0676
- Mfr. Part No.:
- 7000-40001-6330150
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save $4.90
View bulk pricing optionsSubtotal (1 unit)*
$46.28
(exc. GST)
$50.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.28 | - |
| 5 - 9 | $45.30 | $4.90 |
| 10 - 24 | $42.96 | $33.20 |
| 25 + | $41.65 | $115.75 |
*price indicative
- RS Stock No.:
- 196-0676
- Mfr. Part No.:
- 7000-40001-6330150
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac, 30V ac, 30V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac, 30V ac, 30V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
M12, male, straight, 3 pole to M12 femal
- RS Stock No. 2848000
- Mfr. Part No. 7000-88001-6300150
Each
$37.70
- RS Stock No. 2848004
- Mfr. Part No. 7000-88005-6300150
Each
$42.91
- RS Stock No. 1960675
- Mfr. Part No. 7000-40001-6330100
Each
$43.25
- RS Stock No. 1960677
- Mfr. Part No. 7000-40001-6330200
Each
$49.25
Related links
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 3 way M12 to Free End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Male M12 Sensor Actuator Cable, 1.5 m












