Murrelektronik Limited Male 3 way Straight to Male M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$41.56

(exc. GST)

$45.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.56

*price indicative

RS Stock No.:
284-7921
Mfr. Part No.:
7000-40881-6360150
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Male

Connector Type B

M12

Voltage

24V

Standards/Approvals

CE conform, cURus (AWM-Style 20549/10493)

IP Rating

IP67

COO (Country of Origin):
CZ
The Murrelektronik Limited Sensor Actuator Cable features a M12 male connector with 0 degree A coding. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

LED and suppression

Silicone and lead free

Abrasion resistant

Hydrolysis and microbial resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy