TE Connectivity Male/Female 3 way Straight to 3 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 186-0419
- Distrelec Article No.:
- 302-76-598
- Mfr. Part No.:
- T4062113003-005
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-0419
- Distrelec Article No.:
- 302-76-598
- Mfr. Part No.:
- T4062113003-005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T406 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Connector Gender A | Male/Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T406 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Connector Gender A Male/Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Our M8 Male Straight to Female Straight Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Related links
- TE Connectivity Male/Female 3 way Straight to 3 way Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male/Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male/Female 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male/Female 5 way M12 Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 3 way M8 to 3 way Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5000 mm
