TE Connectivity Male/Female 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-0423
Mfr. Part No.:
T4062114004-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T406

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

PVC

Number of Contacts A

4

Connector Gender A

Male/Female

Connector Type A

Right Angle

Connector Type B

Straight

Number of Contacts B

4

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

Coding

A

Our M8 Male Straight to Female R/A Cable Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy