TE Connectivity Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 186-0462
- Mfr. Part No.:
- T4161120008-005
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $19.70
View bulk pricing optionsSubtotal (1 unit)*
$62.54
(exc. GST)
$68.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $62.54 | - |
| 10 - 49 | $60.57 | $19.70 |
| 50 + | $54.51 | $401.50 |
*price indicative
- RS Stock No.:
- 186-0462
- Mfr. Part No.:
- T4161120008-005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T416 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Nylon | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T416 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Nylon | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
Our M12 A-code Male Straight Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
- RS Stock No. 1747609
- Mfr. Part No. MSXS-08BMMM-SL7X01
Each
$29.63
- RS Stock No. 7519090
- Mfr. Part No. 1200650968
Each
$121.77
- RS Stock No. 7527417
- Mfr. Part No. 1200795027
Each
$111.29
Related links
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5000 mm
- TE Connectivity Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 8 way M12 to 8 way Sensor Actuator Cable, 5000 mm
- TE Connectivity Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 4 way M8 5000 mm
- TE Connectivity Male 4 way M8 5000 mm
- TE Connectivity Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 500 mm
- TE Connectivity Male 5 way M12 to 5 way Sensor Actuator Cable, 5000 mm










