TE Connectivity Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$82.21

(exc. GST)

$90.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$82.21-
10 - 49$80.072%
50 +$72.0812%

*price indicative

RS Stock No.:
186-0442
Distrelec Article No.:
303-18-721
Mfr. Part No.:
T4052127003-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T405

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

3

Voltage

60V

Standards/Approvals

No

IP Rating

IP67

Coding

A

Our M8 Male Straight to M12 Female Straight Double Ended Assemblies are offered in 3,4 positions, PUR/PVC jackets and up to 10m length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy