Amphenol Industrial Female 4 way M12, Straight to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 182-0364
- Mfr. Part No.:
- M12A-04PFFC-SF8B15
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $10.81 |
| 125 - 249 | $10.56 |
| 250 + | $10.40 |
*price indicative
- RS Stock No.:
- 182-0364
- Mfr. Part No.:
- M12A-04PFFC-SF8B15
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Glass Filled Nylon | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL1061 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Glass Filled Nylon | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL1061 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 4 pole female panel connector has 1.00mm contact diameter, 60V rated voltage and 4 A rated current.
IP67 protection rating
Related links
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1500 mm
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1500 mm
- Amphenol Industrial Female 4 way M8 1500 mm
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Male 4 way M8 1500 mm
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
