Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.21

(exc. GST)

$12.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$11.21-
125 - 249$10.932%
250 +$10.793%

*price indicative

RS Stock No.:
182-0568
Mfr. Part No.:
M12A-05PFFC-SF8B15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Product Type

Sensor Actuator Cable

Cable Length

150mm

Jacket Material

PVC

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V ac, 60V ac

Standards/Approvals

UL1061, UL Recognized

IP Rating

IP68, IP69K

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12A-05PFFC-SF8B15 is M12 series female 150mm long straight socket to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy