Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 125 more to save $38.75

View bulk pricing options

Subtotal (1 unit)*

$13.44

(exc. GST)

$14.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$13.44-
125 - 249$13.13$38.75
250 +$12.93$127.50

*price indicative

RS Stock No.:
182-0398
Mfr. Part No.:
M12A-04PFFC-SH8C15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Cable Length

1.5m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

250V ac, 250V ac

Standards/Approvals

UL1061, UL Recognized

IP Rating

IP68, IP69K

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12A-04PFFC-SH8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy