Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 182-0358
- Mfr. Part No.:
- M12A-04PMMC-SF8B30
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.72
(exc. GST)
$12.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $11.72 |
| 125 - 249 | $11.54 |
| 250 + | $11.35 |
*price indicative
- RS Stock No.:
- 182-0358
- Mfr. Part No.:
- M12A-04PMMC-SF8B30
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Glass Filled Nylon | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | UL1061, UL Recognized | |
| IP Rating | IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Glass Filled Nylon | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals UL1061, UL Recognized | ||
IP Rating IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-04PMMC-SF8B30 is M12 series male 3m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
Related links
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1500 mm
- Amphenol Industrial Female 4 way M12 1500 mm
- Amphenol Industrial Male 4 way M8 1500 mm
- Amphenol Industrial Male 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 4 way M8 1500 mm
