Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.85

(exc. GST)

$13.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$11.85
125 - 249$11.56
250 +$11.39

*price indicative

RS Stock No.:
182-0527
Mfr. Part No.:
M12A-03PMMC-SF8B30
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Product Type

Sensor Actuator Cable

Jacket Material

Glass Filled Nylon

Jacket Colour

Black

Cable Length

1.5m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V ac, 250V ac

Standards/Approvals

UL1061, UL Recognized

IP Rating

IP69K, IP68

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12A-03PMMC-SF8B30 is M12 series male 3m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor: Material Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy